Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No242-125ABE-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03P0724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.636 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No242-125ABE-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03P0724
Technical Datasheet
Thermal Resistance24°C/W
Packages CooledTO-220
External Width - Metric22.2mm
External Height - Metric32.59mm
External Length - Metric6.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.87"
External Height - Imperial1.28"
External Length - Imperial0.25"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 242-125ABE-22 is a board level power semiconductor Heat Sink for use with TO-220 packages. It is made of aluminium with black anodized finish.
- Vertical mount
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
24°C/W
External Width - Metric
22.2mm
External Length - Metric
6.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1.28"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
32.59mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.25"
Product Range
-
Technical Docs (1)
Alternatives for 242-125ABE-22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate