Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoPF527Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX1032
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.580 |
| 5+ | $38.030 |
| 10+ | $36.520 |
| 25+ | $34.820 |
| 50+ | $32.690 |
| 100+ | $30.980 |
| 250+ | $28.430 |
| 5000+ | $27.860 |
Price for:Each
Minimum: 1
Multiple: 1
$40.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF527Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX1032
Technical Datasheet
Thermal Resistance7.3°C/W
Packages CooledTO-3
External Width - Metric40.8mm
External Height - Metric25mm
External Length - Metric26.9mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.61"
External Height - Imperial0.98"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PF527 is a Heat Sink made of aluminium with black anodize finish. It is suitable for clamp over TO-3 case without disturbing the device connections and using almost no additional board space.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
7.3°C/W
External Width - Metric
40.8mm
External Length - Metric
26.9mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.61"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate