Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No286-ABCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F7866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.532 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No286-ABCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F7866
Technical Datasheet
Thermal Resistance14.5°C/W
Packages CooledTO-220
External Width - Metric12.7mm
External Height - Metric30.2mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial1.19"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 286-AB is a board level power semiconductor Heat Sink for use with TO-220 packages. It is made of aluminium with black anodized finish.
- Wave-solderable
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
14.5°C/W
External Width - Metric
12.7mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1.19"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
30.2mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 286-AB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate