Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No7138DGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18M8247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.980 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7138DGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18M8247
Technical Datasheet
Thermal Resistance20°C/W
Packages CooledTO-220
External Width - Metric25.5mm
External Height - Metric26.04mm
External Length - Metric15.49mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.01"
External Height - Imperial1.03"
External Length - Imperial0.61"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 7138DG is a slide-on Heat Sink with integrated tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of copper with tip-plated finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
20°C/W
External Width - Metric
25.5mm
External Length - Metric
15.49mm
Heat Sink Material
Copper
External Height - Imperial
1.03"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
26.04mm
External Diameter - Metric
-
External Width - Imperial
1.01"
External Length - Imperial
0.61"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate