Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B50-D00
Newark Part No.70K9933
Product RangeSDxx Series
Also Known As11938FB-A1N-EA-00
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B50-D00
Newark Part No.70K9933
Product RangeSDxx Series
Also Known As11938FB-A1N-EA-00
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
TVS PolarityUnidirectional
Fan Frame Size119mm
Reverse Standoff Voltage5V
Clamping Voltage Max9.8V
External Depth38mm
Diode Case StyleSOD-323
Bearing TypeBall Bearing
Air Flow - CFM110CFM
No. of Pins2Pins
Minimum Breakdown Voltage6V
Noise Rating45dBA
Power Rating14.4W
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation350W
Rated Speed3100rpm
Operating Temperature Max125°C
Power Connection TypeTerminals
Current Rating190mA
Diode MountingSurface Mount
IP Rating-
Qualification-
Air Flow - m3/min3.1m³/min
Product RangeSDxx Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for 4715FS-12T-B50-D00
8 Products Found
Product Overview
4715FS-12T-B50-D00 is a 115VAC axial fan with ball bearing and terminal power connection. It can be an integral part of a cooling solution for heat-generating applications.
- 14.4W input power
- 92.5Pa static pressure
- 3100RPM speed
- Flange mounting
- Faston #110 terminal
- Aluminum alloy case
- UL94V-O reinforced plastic impeller
Technical Specifications
Nominal Rated Voltage AC
115V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
External Depth
38mm
Bearing Type
Ball Bearing
No. of Pins
2Pins
Noise Rating
45dBA
Maximum Breakdown Voltage
6V
Rated Speed
3100rpm
Power Connection Type
Terminals
Diode Mounting
Surface Mount
Qualification
-
Product Range
SDxx Series
Fan Frame Type
Square
Fan Frame Size
119mm
Clamping Voltage Max
9.8V
Diode Case Style
SOD-323
Air Flow - CFM
110CFM
Minimum Breakdown Voltage
6V
Power Rating
14.4W
Peak Pulse Power Dissipation
350W
Operating Temperature Max
125°C
Current Rating
190mA
IP Rating
-
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability