2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Open Frame Motors
                                                                                                    Print Page

                                                                                                    OAM114AN-22-1WB

                                                                                                    Open Frame AC Motor, 220V AC to 240V AC, 230V, 95 W, 300 mm, Ball Bearing, 1500 rpm

                                                                                                    ORION FANS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ORION FANS OAM114AN-22-1WB
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoOAM114AN-22-1WB
                                                                                                    Newark Part No.47AK2709
                                                                                                    Product RangeOAM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    99 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$44.560$36.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ORION FANS
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoOAM114AN-22-1WB
                                                                                                    Newark Part No.47AK2709
                                                                                                    Product RangeOAM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC230V
                                                                                                    Voltage Range220V AC to 240V AC
                                                                                                    Fan Frame TypeRectangular with Rounded Ends
                                                                                                    Fan Frame Size-
                                                                                                    Rated Input Power95W
                                                                                                    Maximum Impeller Size300mm
                                                                                                    External Depth110mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Rated Speed1500rpm
                                                                                                    Air Flow - CFM-
                                                                                                    Noise Rating-
                                                                                                    Current Rating700mA
                                                                                                    Power Rating95W
                                                                                                    Output Power25W
                                                                                                    Housing MaterialDie Cast Aluminium
                                                                                                    Power Connection Type3 Lead Wires
                                                                                                    IP RatingIP42
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Air Flow - m3/min-
                                                                                                    Product RangeOAM Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    230V

                                                                                                    Fan Frame Type

                                                                                                    Rectangular with Rounded Ends

                                                                                                    Rated Input Power

                                                                                                    95W

                                                                                                    External Depth

                                                                                                    110mm

                                                                                                    Rated Speed

                                                                                                    1500rpm

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    95W

                                                                                                    Housing Material

                                                                                                    Die Cast Aluminium

                                                                                                    IP Rating

                                                                                                    IP42

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Product Range

                                                                                                    OAM Series

                                                                                                    Voltage Range

                                                                                                    220V AC to 240V AC

                                                                                                    Fan Frame Size

                                                                                                    -

                                                                                                    Maximum Impeller Size

                                                                                                    300mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    700mA

                                                                                                    Output Power

                                                                                                    25W

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    One Page Summary EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product