Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPFA30000LG
Newark Part No.51R3272
Product RangePFA G4 Series
Your Part Number
242 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.380 |
| 5+ | $73.000 |
| 10+ | $65.610 |
| 25+ | $60.010 |
| 50+ | $59.870 |
Price for:Each
Minimum: 1
Multiple: 1
$80.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFA30000LG
Newark Part No.51R3272
Product RangePFA G4 Series
Technical Datasheet
Fan Frame Size-
For Use WithPF32000 Series Fans
Fixing Centers-
Filter Material-
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePFA G4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PFA30000LG is an Exhaust Filter with plastic made from strong, heat resistant (ABS-FR) UL94V-0 fire approved material. It is suitable for use with the PF3200 series fans.
- 0.91% Filtration efficiency
- 115V Voltage
- 20W Power
- Maintains UL tested NEMA
- Type 12 seal against enclosure
- Patented click and fit design
- Provides a hardware free installation
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
For Use With
PF32000 Series Fans
Filter Material
-
Product Range
PFA G4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate