2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Filter Assemblies
                                                                                                    Print Page

                                                                                                    MP3237.300

                                                                                                    Fan Filter Assembly, 116.5 mm, Multicomp Pro MP3237 Series Fans, Thermoplastic

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP3237.300
                                                                                                    MULTICOMP PRO MP3237.300
                                                                                                    MULTICOMP PRO MP3237.300
                                                                                                    MULTICOMP PRO MP3237.300
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP3237.300
                                                                                                    Newark Part No.69AK8752
                                                                                                    Product RangeMP Fan Exit Filters
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    63 In Stock

                                                                                                    Need more?

                                                                                                    24 Delivery in 1-3 Business Days(US stock)
                                                                                                    39 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.920
                                                                                                    100+$20.990
                                                                                                    500+$19.180
                                                                                                    1000+$17.380
                                                                                                    2500+$15.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP3237.300
                                                                                                    Newark Part No.69AK8752
                                                                                                    Product RangeMP Fan Exit Filters
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fan Frame Size116.5mm
                                                                                                    For Use WithMulticomp Pro MP3237 Series Fans
                                                                                                    Fixing Centers-
                                                                                                    Filter MaterialThermoplastic
                                                                                                    Guard Material-
                                                                                                    Product RangeMP Fan Exit Filters
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    MP3237.300 is a 116.5mm frame size exit filter with a cotton mat pre-installed suitable for the MULTICOMP PRO fans series. This fan filter unit (FFU) is a type of motorized air filtering equipment. It is used to supply purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. It can be easily installed within the system's ceiling or floor grid. It is made of injection-moulded thermoplastic, customizable flame retardant materials, consistent with UL94-V0 self-extinguishing thus making it reliable to your needs.

                                                                                                    • Frame size of 116.5mm
                                                                                                    • Suitable for MULTICOMP PRO Fan series
                                                                                                    • Injection-moulded thermoplastic material

                                                                                                    Technical Specifications

                                                                                                    Fan Frame Size

                                                                                                    116.5mm

                                                                                                    Fixing Centers

                                                                                                    -

                                                                                                    Guard Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    For Use With

                                                                                                    Multicomp Pro MP3237 Series Fans

                                                                                                    Filter Material

                                                                                                    Thermoplastic

                                                                                                    Product Range

                                                                                                    MP Fan Exit Filters

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product