Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No2214 F/2TDHHOCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2690
Product Range2200 FTD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $398.960 |
| 50+ | $362.370 |
| 150+ | $290.190 |
| 500+ | $268.200 |
Price for:Each
Minimum: 10
Multiple: 10
$3,989.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2214 F/2TDHHOCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2690
Product Range2200 FTD Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM553.3CFM
Noise Rating66dBA
Power Rating54W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min15.667m³/min
Static Pressure725Pa
Product Range2200 FTD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
15.667m³/min
Product Range
2200 FTD Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
553.3CFM
Power Rating
54W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Static Pressure
725Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 2214 F/2TDHHO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate