Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoSEA04020B12VHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN2786
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 5+ | $14.600 |
| 10+ | $13.670 |
| 25+ | $12.780 |
| 50+ | $11.820 |
| 100+ | $11.170 |
| 250+ | $10.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoSEA04020B12VHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN2786
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20.2mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating34dBA
Power Rating-
Rated Speed7000rpm
Power Connection TypeWire Leaded
Current Rating65mA
IP Rating-
IP Rating-
Air Flow - m3/min0.24m³/min
Static Pressure59.8Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
7000rpm
Current Rating
65mA
IP Rating
-
Static Pressure
59.8Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20.2mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
Wire Leaded
IP Rating
-
Air Flow - m3/min
0.24m³/min
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate