Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8414 NHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 36+ | $78.710 |
| 72+ | $68.300 |
| 108+ | $65.990 |
| 252+ | $51.070 |
Price for:Each
Minimum: 36
Multiple: 36
$2,833.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414 NHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2764
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating37dBA
Power Rating2.4W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.3m³/min
Static Pressure58Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
3600rpm
Current Rating
100mA
Air Flow - m3/min
1.3m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
-
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
58Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 8414 NH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate