Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFR0612XHE-SP00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0404
Product RangePFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 360+ | $18.510 |
Price for:Each
Minimum: 360
Multiple: 360
$6,663.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFR0612XHE-SP00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0404
Product RangePFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM76.16CFM
Noise Rating67.7dBA
Power Rating27.6W
Rated Speed16500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating2.3A
IP Rating-
Air Flow - m3/min2.157m³/min
Static Pressure3.185Inch-H2O
Product RangePFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
67.7dBA
Rated Speed
16500rpm
Current Rating
2.3A
Air Flow - m3/min
2.157m³/min
Product Range
PFR Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
76.16CFM
Power Rating
27.6W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
3.185Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate