Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412UHN-SP4ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0380
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 288+ | $15.120 |
Price for:Each
Minimum: 288
Multiple: 288
$4,354.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412UHN-SP4ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0380
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM26.55CFM
Noise Rating59.9dBA
Power Rating10.08W
Rated Speed23000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating840mA
IP Rating-
Air Flow - m3/min0.751m³/min
Static Pressure3.15Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
59.9dBA
Rated Speed
23000rpm
Current Rating
840mA
Air Flow - m3/min
0.751m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
26.55CFM
Power Rating
10.08W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
3.15Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate