364 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 5+ | $17.690 |
| 10+ | $16.560 |
| 25+ | $15.470 |
| 50+ | $14.300 |
| 100+ | $13.510 |
| 250+ | $12.460 |
Product Information
Product Overview
The MFB40H12 is a 12VDC high-tech miniature brushless high reliability Axial Fan with ball bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 10mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 85°C temperature range
- 6100RPM ±20% Rotor speed
- 28Pa Maximum air pressure
Technical Specifications
12V
40mm
Ball Bearing
24dBA
6100rpm
40mA
-
28Pa
No SVHC (16-Jul-2019)
Square
10mm
6.54CFM
-
3 Lead Wires
-
0.185m³/min
Brushless
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate