Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-05W-B40-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC4214
Product Range2004KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 280+ | $15.210 |
Price for:Each
Minimum: 280
Multiple: 280
$4,258.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-05W-B40-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC4214
Product Range2004KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.1CFM
Noise Rating28.5dB
Power Rating1.08W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating45mA
IP Rating-
Air Flow - m3/min0.23m³/min
Static Pressure26Pa
Product Range2004KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
28.5dB
Rated Speed
4500rpm
Current Rating
45mA
Air Flow - m3/min
0.23m³/min
Product Range
2004KL Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.1CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
26Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate