Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No7114 NHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $166.320 |
| 5+ | $162.170 |
| 10+ | $158.010 |
Price for:Each
Minimum: 1
Multiple: 1
$166.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7114 NHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2752
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating58dBA
Power Rating19W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating790mA
IP Rating-
Air Flow - m3/min6m³/min
Static Pressure185Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
790mA
Air Flow - m3/min
6m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
-
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
185Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 7114 NH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate