Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412VHD-SP05Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0376
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 672+ | $10.210 |
Price for:Each
Minimum: 672
Multiple: 672
$6,861.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412VHD-SP05Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0376
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.1CFM
Noise Rating34.5dBA
Power Rating1.44W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating120mA
IP Rating-
Air Flow - m3/min0.231m³/min
Static Pressure0.416Inch-H2O
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
34.5dBA
Rated Speed
9000rpm
Current Rating
120mA
Air Flow - m3/min
0.231m³/min
Product Range
EFB Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.1CFM
Power Rating
1.44W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.416Inch-H2O
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate