Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAD0812MB-D96GP(T)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1807
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 10+ | $13.780 |
| 25+ | $12.770 |
| 50+ | $11.770 |
| 100+ | $10.800 |
| 250+ | $9.710 |
| 500+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAD0812MB-D96GP(T)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1807
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM23.95CFM
Noise Rating30.7dBA
Power Rating1.44W
Rated Speed2500rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min0.677m³/min
Static Pressure0.079Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
30.7dBA
Rated Speed
2500rpm
Current Rating
90mA
IP Rating
-
Static Pressure
0.079Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
23.95CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.677m³/min
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate