Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24H3BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7546
Product RangeOD1238 Series
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
| 5+ | $33.520 |
| 10+ | $32.660 |
| 25+ | $30.940 |
| 50+ | $29.220 |
| 100+ | $27.500 |
| 250+ | $25.790 |
| 5000+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24H3BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7546
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM178CFM
Noise Rating54dBA
Power Rating22.1W
Rated Speed4190rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.98Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
4190rpm
Current Rating
900mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
178CFM
Power Rating
22.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.98Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate