Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WFA0624G6001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.82AH2910
Product RangeSan Ace 60WF 9WFA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.600 |
| 5+ | $69.080 |
| 10+ | $64.560 |
| 25+ | $60.010 |
| 50+ | $58.810 |
Price for:Each
Minimum: 1
Multiple: 1
$73.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0624G6001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.82AH2910
Product RangeSan Ace 60WF 9WFA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing Type-
Air Flow - CFM27.9CFM
Noise Rating48dBA
Power Rating3.8W
Rated Speed7700rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min0.79m³/min
Product RangeSan Ace 60WF 9WFA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
7700rpm
Current Rating
160mA
IP Rating
-
Product Range
San Ace 60WF 9WFA
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
27.9CFM
Power Rating
3.8W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
0.79m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate