2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    F17FA-03MC

                                                                                                    AXIAL FAN, 17MM, 3.3VDC, 0.353CFM, 5DBA

                                                                                                    NIDEC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NIDEC COMPONENTS F17FA-03MC
                                                                                                    NIDEC COMPONENTS F17FA-03MC
                                                                                                    NIDEC COMPONENTS F17FA-03MC
                                                                                                    ManufacturerNIDEC COMPONENTS
                                                                                                    Manufacturer Part NoF17FA-03MC
                                                                                                    Newark Part No.01AH7123
                                                                                                    Product RangeF17FA
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.370
                                                                                                    10+$12.200
                                                                                                    25+$11.360
                                                                                                    50+$10.760
                                                                                                    100+$10.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NIDEC COMPONENTS
                                                                                                    ManufacturerNIDEC COMPONENTS
                                                                                                    Manufacturer Part NoF17FA-03MC
                                                                                                    Newark Part No.01AH7123
                                                                                                    Product RangeF17FA
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC3.3V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size17mm
                                                                                                    External Depth5mm
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Air Flow - CFM0.353CFM
                                                                                                    Noise Rating5dBA
                                                                                                    Power Rating-
                                                                                                    Rated Speed7000rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating70mA
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.01m³/min
                                                                                                    Product RangeF17FA
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    3.3V

                                                                                                    Fan Frame Size

                                                                                                    17mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Noise Rating

                                                                                                    5dBA

                                                                                                    Rated Speed

                                                                                                    7000rpm

                                                                                                    Current Rating

                                                                                                    70mA

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    F17FA

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    5mm

                                                                                                    Air Flow - CFM

                                                                                                    0.353CFM

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    0.01m³/min

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product