3.3V DC Axial Fans:
3 Products FoundFind a huge range of 3.3V DC Axial Fans at Newark Electronics. We stock a wide range of DC Axial Fans, such as 12V, 24V, 48V & 5V DC Axial Fans from the worlds top manufacturers including: Nidec Components
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.110 5+ $15.230 10+ $13.810 25+ $13.100 50+ $12.870 More Pricing... | 3.3V | - | Square | - | - | 4mm | Sleeve Bearing | - | 0.424CFM | - | 3dBA | 6500rpm | 2 Lead Wires | 20mA | - | F16EA | ||||||
Each | 1+ $14.370 10+ $12.200 25+ $11.360 50+ $10.760 100+ $10.220 | 3.3V | - | Square | - | 17mm | 5mm | Sleeve Bearing | - | 0.353CFM | - | 5dBA | 7000rpm | 2 Lead Wires | 70mA | 0.01m³/min | F17FA | ||||||
NIDEC COMPONENTS | Each | 50+ $15.010 100+ $12.890 250+ $12.390 | 3.3V | 3.3VDC | Square | DC | 16mm | 4mm | Sleeve Bearing | 0.424CFM | 0.424CFM | 0.012m³/min | 3dBA | 6500rpm | 2 Lead Wires | 20mA | 0.012m³/min | F16EA Series | |||||