Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RE-24R-GT-00Copy
Newark Part No.62AJ7762
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RE-24R-GT-00Copy
Newark Part No.62AJ7762
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.94CFM
Noise Rating59.5dB
Power Rating20.88W
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating870mA
IP RatingIP68, IP69K
Air Flow - m3/min3m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.5dB
Rated Speed
7500rpm
Current Rating
870mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.94CFM
Power Rating
20.88W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability