Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924G2001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.82AH2912
Product RangeSan Ace 92WF 9WFA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.470 |
| 5+ | $95.650 |
| 10+ | $86.830 |
| 25+ | $85.440 |
| 50+ | $83.730 |
| 100+ | $82.020 |
| 250+ | $80.310 |
Price for:Each
Minimum: 1
Multiple: 1
$104.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924G2001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.82AH2912
Product RangeSan Ace 92WF 9WFA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing Type-
Air Flow - CFM109.5CFM
Noise Rating63dBA
Power Rating13.9W
Rated Speed9600rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating580mA
IP Rating-
IP Rating-
Air Flow - m3/min3.1m³/min
Product RangeSan Ace 92WF 9WFA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
-
Noise Rating
63dBA
Rated Speed
9600rpm
Current Rating
580mA
IP Rating
-
Product Range
San Ace 92WF 9WFA
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
109.5CFM
Power Rating
13.9W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
3.1m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate