Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoME45100V1-000U-A99Copy
Newark Part No.93AK6149
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 384+ | $7.720 |
Price for:Each
Minimum: 384
Multiple: 384
$2,964.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoME45100V1-000U-A99Copy
Newark Part No.93AK6149
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size45mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM11CFM
Noise Rating32dBA
Power Rating1.12W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating223mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
45mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
6000rpm
Current Rating
223mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
11CFM
Power Rating
1.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate