Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-050-089-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0435
Product RangeCFM-25CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.330 |
| 500+ | $6.200 |
| 1000+ | $6.080 |
Price for:Each
Minimum: 400
Multiple: 400
$2,532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-050-089-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0435
Product RangeCFM-25CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth7mm
Bearing TypeomniCOOL
Air Flow - CFM1.1CFM
Noise Rating9dBA
Power Rating200mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating40mA
IP Rating-
Air Flow - m3/min0.031m³/min
Static Pressure0.03Inch-H2O
Product RangeCFM-25CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
omniCOOL
Noise Rating
9dBA
Rated Speed
5000rpm
Current Rating
40mA
Air Flow - m3/min
0.031m³/min
Product Range
CFM-25CF Series
Fan Frame Type
Square
External Depth
7mm
Air Flow - CFM
1.1CFM
Power Rating
200mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.03Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate