Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4056-12MB10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7553
Product RangeOD4056 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.330 |
| 5+ | $36.400 |
| 10+ | $35.460 |
| 25+ | $33.600 |
| 50+ | $32.930 |
| 100+ | $32.260 |
| 250+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4056-12MB10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7553
Product RangeOD4056 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating72.5dBA
Power Rating19.2W
Rated Speed21000rpm
Power Connection Type8 Lead Wires
Current Rating1.6A
IP Rating-
Air Flow - m3/min-
Static Pressure3.3Inch-H2O
Product RangeOD4056 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
72.5dBA
Rated Speed
21000rpm
Current Rating
1.6A
Air Flow - m3/min
-
Product Range
OD4056 Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
32CFM
Power Rating
19.2W
Power Connection Type
8 Lead Wires
IP Rating
-
Static Pressure
3.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate