Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224HH-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0384
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $32.360 |
Price for:Each
Minimum: 540
Multiple: 54
$17,474.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224HH-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0384
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM114.73CFM
Noise Rating49.7dBA
Power Rating6.72W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Tachometer, Sensor Control
Current Rating280mA
IP Rating-
Air Flow - m3/min3.249m³/min
Static Pressure0.288Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
49.7dBA
Rated Speed
3100rpm
Current Rating
280mA
Air Flow - m3/min
3.249m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
114.73CFM
Power Rating
6.72W
Power Connection Type
3 Lead Wires, Tachometer, Sensor Control
IP Rating
-
Static Pressure
0.288Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate