Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-05HSSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM2509
Product RangeOD4010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 5+ | $8.440 |
| 10+ | $7.560 |
| 25+ | $7.070 |
| 50+ | $6.580 |
| 100+ | $6.120 |
| 250+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HSSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM2509
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM9.2CFM
Noise Rating33.2dBA
Power Rating500mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires, Alarm Output, PWM Control, Speed Control, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
33.2dBA
Rated Speed
8000rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
9.2CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires, Alarm Output, PWM Control, Speed Control, Tachometer
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate