Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4314LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9850
Product Range4300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 42+ | $89.690 |
Price for:Each
Minimum: 42
Multiple: 42
$3,766.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9850
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial55.9CFM
Air Flow - CFM55.9CFM
Flow Rate - Metric95m³/h
Noise Rating30dBA
Power Rating1.2W
Rated Speed1550rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.58m³/min
Product Range4300 Series
SVHCLead
Product Overview
The 4314L is a 24VDC low speed Axial Fan with Vario Pro ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 1550RPM Speed rating
- 1.2W Rated power
- -20 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
55.9CFM
Noise Rating
30dBA
Rated Speed
1550rpm
Current Rating
-
Air Flow - m3/min
1.58m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
32mm
Flow Rate - Imperial
55.9CFM
Flow Rate - Metric
95m³/h
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate