Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW04022M70FKEDCopy
Newark Part No.08P4263
Product Range5920PL Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04022M70FKEDCopy
Newark Part No.08P4263
Product Range5920PL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Flow Rate - Imperial240CFM
Flow Rate - Metric6.8m³/min
Air Flow - CFM240CFM
Noise Rating58dBA
Power Rating15.8W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating660mA
IP Rating-
Air Flow - m3/min6.8m³/min
Product Range5920PL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 5920PL-05T-B40-D00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 5920PL series DC fan comes with a black aluminum casing and power connection is via UL1007 22AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air outlet over struts and the direction of rotation is clockwise direction.
- 10MΩ or over with a 500VDC Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.8m³/min
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
660mA
Air Flow - m3/min
6.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
Supply Voltage
24VDC
External Depth
50mm
Flow Rate - Imperial
240CFM
Air Flow - CFM
240CFM
Power Rating
15.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5920PL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate