Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4412FMLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73C0323
Product Range4400F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 26+ | $34.530 |
Price for:Each
Minimum: 26
Multiple: 26
$897.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412FMLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73C0323
Product Range4400F Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial67.1CFM
Flow Rate - Metric114m³/h
Air Flow - CFM67.1CFM
Noise Rating32dBA
Power Rating2W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.9m³/min
Product Range4400F Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
114m³/h
Noise Rating
32dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
1.9m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
67.1CFM
Air Flow - CFM
67.1CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400F Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate