Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24L-CU-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH5912
Product Range09225VE Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.130 |
| 5+ | $36.640 |
| 10+ | $33.140 |
| 25+ | $30.570 |
| 50+ | $29.330 |
| 100+ | $28.090 |
| 250+ | $28.040 |
| 5000+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$40.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24L-CU-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH5912
Product Range09225VE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial63.6CFM
Bearing TypeBall Bearing
Air Flow - CFM63.6CFM
Flow Rate - Metric1.8m³/min
Noise Rating38.5dBA
Power Rating3.36W
Rated Speed3700rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min1.8m³/min
Product Range09225VE Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
63.6CFM
Air Flow - CFM
63.6CFM
Noise Rating
38.5dBA
Rated Speed
3700rpm
Current Rating
140mA
Air Flow - m3/min
1.8m³/min
SVHC
No SVHC (08-Jul-2021)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.8m³/min
Power Rating
3.36W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
09225VE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate