Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12R-AAF-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.42AH1059
Product Range04028DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 200+ | $14.300 |
| 250+ | $14.010 |
Price for:Each
Minimum: 200
Multiple: 200
$2,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12R-AAF-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.42AH1059
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.1CFM
Air Flow - CFM20.1CFM
Flow Rate - Metric0.57m³/min
Noise Rating54.5dBA
Power Rating5.16W
Rated Speed22000rpm
Power Connection Type3 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min0.57m³/min
Product Range04028DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.1CFM
Noise Rating
54.5dBA
Rated Speed
22000rpm
Current Rating
430mA
Air Flow - m3/min
0.57m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
28mm
Flow Rate - Imperial
20.1CFM
Flow Rate - Metric
0.57m³/min
Power Rating
5.16W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04028DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate