Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC32923Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71P8701
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 10+ | $25.810 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32923Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71P8701
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial91.7CFM
Bearing TypeBall Bearing
Air Flow - CFM91.7CFM
Flow Rate - Metric2.596m³/min
Noise Rating50.3dBA
Power Rating5.6W
Rated Speed3800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating470mA
IP Rating-
Air Flow - m3/min2.596m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Flow Rate - Imperial
91.7CFM
Air Flow - CFM
91.7CFM
Noise Rating
50.3dBA
Rated Speed
3800rpm
Current Rating
470mA
Air Flow - m3/min
2.596m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.596m³/min
Power Rating
5.6W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate