Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0803212U2B-2T0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AH8643
Product RangeDC Series
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 5+ | $16.670 |
| 10+ | $15.550 |
| 25+ | $14.750 |
| 50+ | $14.170 |
| 100+ | $13.620 |
| 250+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0803212U2B-2T0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AH8643
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size80mm
External Depth32mm
Flow Rate - Imperial86.7CFM
Bearing TypeBall Bearing
Air Flow - CFM86.7CFM
Noise Rating54dBA
Power Rating9.6W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating800mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
86.7CFM
Air Flow - CFM
86.7CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Supply Voltage
12VDC
External Depth
32mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
6800rpm
Current Rating
800mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate