Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B30-B00Copy
Newark Part No.39T3150
Product Range3610VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B30-B00Copy
Newark Part No.39T3150
Product Range3610VL Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial61.1CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.73m³/min
Air Flow - CFM61.1CFM
Noise Rating38.5dBA
Power Rating3.36W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP RatingIP54
Air Flow - m3/min1.73m³/min
Product Range3610VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3610VL-05W-B30-B00
2 Products Found
Product Overview
The 3610VL-05W-B30-B00 is a 24VAC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 3610VL series DC fan comes with a black plastic (UL94V-0) casing and auto restart/polarity protection motor, the power connection is via UL3385 26AWG wire cable. The direction of rotation is clockwise direction and air out over struts.
- 10MΩ or over with a 500VDC Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
61.1CFM
Flow Rate - Metric
1.73m³/min
Noise Rating
38.5dBA
Rated Speed
3600rpm
Current Rating
140mA
Air Flow - m3/min
1.73m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
61.1CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
3610VL Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate