Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24LBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2544
Product RangeOD254 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.530 |
| 5+ | $162.370 |
| 10+ | $158.200 |
| 25+ | $149.880 |
| 50+ | $146.880 |
| 100+ | $143.880 |
| 10000+ | $140.890 |
Price for:Each
Minimum: 1
Multiple: 1
$166.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24LBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2544
Product RangeOD254 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size254mm
External Depth89mm
Flow Rate - Imperial550CFM
Bearing TypeBall Bearing
Air Flow - CFM550CFM
Noise Rating39dBA
Power Rating16.7W
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeOD254 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
254mm
Flow Rate - Imperial
550CFM
Air Flow - CFM
550CFM
Power Rating
16.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
89mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
1500rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD254 Series
Technical Docs (2)
Alternatives for OD254AP-24LB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate