Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No65W47DPLXCopy
Newark Part No.78AH8660
Product RangeAUB Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No65W47DPLXCopy
Newark Part No.78AH8660
Product RangeAUB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial46.6CFM
Bearing TypeSleeve Bearing
Air Flow - CFM46.6CFM
Flow Rate - Metric1.32m³/min
Noise Rating39dBA
Power Rating3.24W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min1.32m³/min
Product RangeAUB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
46.6CFM
Air Flow - CFM
46.6CFM
Noise Rating
39dBA
Rated Speed
3600rpm
Current Rating
270mA
Air Flow - m3/min
1.32m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
1.32m³/min
Power Rating
3.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AUB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate