Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV6424Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9731
Product RangeDV6400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 32+ | $297.520 |
Price for:Each
Minimum: 32
Multiple: 32
$9,520.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV6424Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9731
Product RangeDV6400 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial311.9CFM
Bearing TypeBall Bearing
Air Flow - CFM311.9CFM
Flow Rate - Metric530m³/h
Noise Rating65dBA
Power Rating40W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min8.834m³/min
Product RangeDV6400 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DV6424 is a DC Diagonal Compact Fan compared to the axial compact fan, lies in a higher pressure range. The new diagonal compact fans offer more pressure with a significantly higher air flow. This makes them the perfect technology for cooling-intensive applications in tightly spaced components.
- Housing with grounding lug for M4 x 8 screw
- Glass-fibre reinforced PA plastic impeller
- Die-cast aluminium housing
- Counter-clockwise direction of rotation
- Ball bearing system
- Protection against reverse polarity and blocked rotor
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
172mm
Flow Rate - Imperial
311.9CFM
Air Flow - CFM
311.9CFM
Noise Rating
65dBA
Rated Speed
4300rpm
Current Rating
-
Air Flow - m3/min
8.834m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Rectangular with Rounded Ends
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Flow Rate - Metric
530m³/h
Power Rating
40W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
DV6400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate