Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SS-12N-AT-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3569
Product Range06025SS Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.080 |
| 10+ | $10.970 |
| 25+ | $10.130 |
| 50+ | $9.530 |
| 100+ | $9.150 |
| 250+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SS-12N-AT-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3569
Product Range06025SS Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial23.31CFM
Air Flow - CFM23.31CFM
Flow Rate - Metric0.66m³/min
Noise Rating33dBA
Power Rating2.16W
Rated Speed4700rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.66m³/min
Product Range06025SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
23.31CFM
Noise Rating
33dBA
Rated Speed
4700rpm
Current Rating
180mA
Air Flow - m3/min
0.66m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
23.31CFM
Flow Rate - Metric
0.66m³/min
Power Rating
2.16W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06025SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate