Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-EA-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH8050
Product Range11938MA Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.410 |
| 5+ | $70.650 |
| 10+ | $64.890 |
| 25+ | $59.130 |
| 50+ | $55.610 |
| 100+ | $55.150 |
| 250+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$76.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-EA-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH8050
Product Range11938MA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial203CFM
Flow Rate - Metric5.75m³/min
Air Flow - CFM203CFM
Noise Rating59dBA
Power Rating22.8W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating950mA
IP RatingIP69K
Air Flow - m3/min5.75m³/min
Product Range11938MA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
5.75m³/min
Noise Rating
59dBA
Rated Speed
4700rpm
Current Rating
950mA
Air Flow - m3/min
5.75m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
203CFM
Air Flow - CFM
203CFM
Power Rating
22.8W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
11938MA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability