Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2511
Product RangeOD1238 XC Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.090 |
| 5+ | $35.190 |
| 10+ | $34.290 |
| 25+ | $32.480 |
| 50+ | $30.680 |
| 100+ | $28.870 |
| 250+ | $27.070 |
| 5000+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$36.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2511
Product RangeOD1238 XC Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial200CFM
Air Flow - CFM200CFM
Noise Rating61dBA
Power Rating23W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating1.95A
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD1238 XC Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
200CFM
Power Rating
23W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.7Inch-H2O
SVHC
Lead
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
200CFM
Noise Rating
61dBA
Rated Speed
4300rpm
Current Rating
1.95A
Air Flow - m3/min
-
Product Range
OD1238 XC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate