Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1312UB-F51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0902
Product RangeAD12738 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $40.540 |
| 250+ | $37.330 |
Price for:Each
Minimum: 100
Multiple: 50
$4,054.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1312UB-F51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0902
Product RangeAD12738 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Flow Rate - Imperial193.37CFM
Bearing TypeBall Bearing
Flow Rate - Metric5.472m³/min
Air Flow - CFM193.37CFM
Noise Rating56dBA
Power Rating12.72W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating1.06A
IP Rating-
Air Flow - m3/min5.472m³/min
Product RangeAD12738 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
127mm
Flow Rate - Imperial
193.37CFM
Flow Rate - Metric
5.472m³/min
Noise Rating
56dBA
Rated Speed
3500rpm
Current Rating
1.06A
Air Flow - m3/min
5.472m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
193.37CFM
Power Rating
12.72W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12738 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate