Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAS12024UB25A100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58P0992
Product RangeAS12025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.440 |
| 250+ | $26.190 |
Price for:Each
Minimum: 100
Multiple: 100
$2,844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAS12024UB25A100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58P0992
Product RangeAS12025 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial175.895CFM
Flow Rate - Metric4.975m³/min
Air Flow - CFM175.895CFM
Noise Rating58.6dBA
Power Rating17.04W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating710mA
IP Rating-
Air Flow - m3/min4.975m³/min
Product RangeAS12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.975m³/min
Noise Rating
58.6dBA
Rated Speed
4000rpm
Current Rating
710mA
Air Flow - m3/min
4.975m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
175.895CFM
Air Flow - CFM
175.895CFM
Power Rating
17.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AS12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate