Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A751BF-245-588-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0387
Product RangeCFM-A7BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $83.440 |
Price for:Each
Minimum: 500
Multiple: 500
$41,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A751BF-245-588-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0387
Product RangeCFM-A7BF Series
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size171mm
External Depth51.5mm
Bearing TypeBall Bearing
Air Flow - CFM324.9CFM
Noise Rating58.8dBA
Power Rating43.2W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating1.8A
IP Rating-
Air Flow - m3/min9.2m³/min
Static Pressure1.07Inch-H2O
Product RangeCFM-A7BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
171mm
Bearing Type
Ball Bearing
Noise Rating
58.8dBA
Rated Speed
4500rpm
Current Rating
1.8A
Air Flow - m3/min
9.2m³/min
Product Range
CFM-A7BF Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51.5mm
Air Flow - CFM
324.9CFM
Power Rating
43.2W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
1.07Inch-H2O
SVHC
To Be Advised
Alternatives for CFM-A751BF-245-588-22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate