Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF412R-05MBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.56AC4847
Product RangeF412R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.010 |
| 100+ | $9.550 |
| 250+ | $9.360 |
Price for:Each
Minimum: 50
Multiple: 50
$500.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF412R-05MBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.56AC4847
Product RangeF412R Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size41mm
External Depth12.2mm
Bearing TypeBall Bearing
Flow Rate - Imperial5.297CFM
Flow Rate - Metric0.15m³/min
Air Flow - CFM5.297CFM
Noise Rating23dBA
Power Rating500mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeF412R Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
41mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.15m³/min
Noise Rating
23dBA
Rated Speed
5400rpm
Current Rating
100mA
Air Flow - m3/min
0.15m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
12.2mm
Flow Rate - Imperial
5.297CFM
Air Flow - CFM
5.297CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F412R Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate