Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0412ES-ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AJ4854
Product RangeGFB Series
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.000 |
| 5+ | $54.880 |
| 10+ | $48.750 |
| 25+ | $44.330 |
| 50+ | $42.290 |
| 100+ | $40.240 |
| 250+ | $39.440 |
Price for:Each
Minimum: 1
Multiple: 1
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0412ES-ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AJ4854
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Flow Rate - Imperial33.9CFM
Flow Rate - Metric0.96m³/min
Air Flow - CFM33.9CFM
Noise Rating73dBA
Power Rating39W
Rated Speed29500rpm
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating3.25A
IP Rating-
Air Flow - m3/min0.96m³/min
Product RangeGFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.96m³/min
Noise Rating
73dBA
Rated Speed
29500rpm
Current Rating
3.25A
Air Flow - m3/min
0.96m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
56mm
Flow Rate - Imperial
33.9CFM
Air Flow - CFM
33.9CFM
Power Rating
39W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate