Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0405612U2B-2T0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AH8629
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $38.540 |
Price for:Each
Minimum: 600
Multiple: 600
$23,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0405612U2B-2T0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AH8629
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth56mm
Flow Rate - Imperial37.21CFM
Bearing TypeBall Bearing
Air Flow - CFM37.21CFM
Noise Rating69dBA
Power Rating20.64W
Rated Speed21000rpm
Power Connection Type2 Lead Wires
Current Rating1.72A
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
37.21CFM
Air Flow - CFM
37.21CFM
Power Rating
20.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Supply Voltage
12VDC
External Depth
56mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
21000rpm
Current Rating
1.72A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate