Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BF-270-651Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0322
Product RangeCFM-120BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $34.160 |
| 250+ | $33.480 |
Price for:Each
Minimum: 200
Multiple: 200
$6,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BF-270-651Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0322
Product RangeCFM-120BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM230.2CFM
Noise Rating65.1dBA
Power Rating40.56W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating1.69A
IP Rating-
Air Flow - m3/min6.519m³/min
Static Pressure1.65Inch-H2O
Product RangeCFM-120BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
65.1dBA
Rated Speed
7000rpm
Current Rating
1.69A
Air Flow - m3/min
6.519m³/min
Product Range
CFM-120BF Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
230.2CFM
Power Rating
40.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.65Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate